PDP SEO Portlet

CD22M3494MQZ

Analog Video Crosspoint 50MHz 16 x 8 44-Pin PLCC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CD22M3494MQZ
Secondary Manufacturer Part#: CD22M3494MQZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil CD22M3494 is an array of 128 analog switchescapable of handling signals from DC to video. Because ofthe switch structure, input signals may swing through thetotal supply voltage range, VDD to VEE. Each of the 128switches may be addressed via the ADDRESS input to the 7to 128 line decoder. The state of the addressed switch isestablished by the signal to the DATA input. A low or zeroinput will open the switch, while a high logic level or a onewill result in closure of the addressed switch when theSTROBE input goes high from its normally low state. Anynumber or combination of connections may be active at onetime. Each connection, however, must be made or brokenindividually in the manner previously described. All switchesmay be reset by taking the RESET input from a zero state toa one state and then returning it to its normal low state.

  • 128 Analog Switches
  • Low rON
  • Guaranteed rON Matching
  • Analog Signal Input Voltage Equal to the Supply Voltage
  • Wide Operating Voltage is 4V to 15V
  • Parallel Input Addressing
  • High Latch-Up Current is 50mA (Min)
  • Very Low Crosstalk
  • Pin and Functionally Compatible with the Following Types: SGS M3494 and Mitel MT8816
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
50 MHz
Video
Matte Tin
245
75 Ohm
Surface Mount
-40 to 85 °C
44PLCC
44
Single
16.66 x 16.66 x 3.69 mm
Industrial
PLCC

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $:
520+
$8.0765
1040+
$7.9094
1560+
$7.7423
2600+
$7.5752
5200+
$7.4081