PDP SEO Portlet

CA3420EZ

OP Amp Single GP R-R O/P ±10V/20V 8-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CA3420EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CA3420EZ is a low supply voltage low input current single BiMOS Operational Amplifier combines PMOS transistors and bipolar transistors on a single monolithic chip. The CA3420 BiMOS op-amp features gate protected PMOS transistors in the input circuit to provide very high input impedance, very low input currents (less than 1pA). The internal bootstrapping network features unique guard-banding technique for reducing the doubling of leakage current for every 10°C increase in temperature. This operational amplifier is internally phase compensated to achieve stable operation in the unity gain follower configuration. Additionally, it has access terminals for a supplementary external capacitor if additional frequency roll-off is desired. Terminals are also provided for use in applications requiring input offset voltage nulling. The use of PMOS in the input stage results in common mode input voltage capability down to 0.45V below the negative supply terminal.

  • Rail-to-rail output swing (Drive ±2mA into 1kO load)
  • Pin compatible with 741 operational amplifiers
  • 2V at 300µA Supply current
  • 1pA Input current (typical) (essentially constant to 85°C)

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
General Purpose
5 pA
null
10 mV
2V to 20V, ± 1V to ± 10V
-55 °C
Through Hole
null
null
null
125 °C
500 Hz
0.5 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00