CA3240AEZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: CA3240AEZ
Secondary Manufacturer Part#: CA3240AEZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 0.000002@5 uA | ||
| 2@5 mV | ||
| 90 dB | ||
| Through Hole | ||
| 2 | ||
| 4@5V mA | ||
| ±18|36|±2|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 8PDIP | ||
| 8 | ||
| Single|Dual | ||
| 10.16 x 7.11 x 4.95 mm | ||
| No | ||
| No | ||
| Industrial | ||
| PDIP | ||
| 4V to 36V, ± 2V to ± 18V | ||
| General Purpose Amplifier | ||
| 4.5 MHz | ||
| 7@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |