PDP SEO Portlet

CA3140MZ96

OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CA3140MZ96
Secondary Manufacturer Part#: CA3140MZ96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4.5MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It combines the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. Typical applications include ground-referenced single supply amplifiers in automobile and portable instrumentation, sample and hold amplifiers, long duration timers/multivibrators, photocurrent instrumentation, peak detectors, active filters, comparators, interface in 5V TTL systems and other low supply voltage systems, all standard operational amplifier applications, function generators, tone controls, power supplies, portable instruments, intrusion alarm systems.

  • Very high input impedance
  • Very low input current
  • Wide common mode input voltage range (VlCR)
  • Output swing complements input common mode range
  • Directly replaces industry Type 741 in most applications

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000002@5 uA
5@5 mV
90 dB
Surface Mount
MSL 1 - Unlimited
1
1.6@5V mA
±18|36|±2|±3|±5|±9|±12|±15 V
-55 to 125 °C
8SOIC N
8
Single|Dual
5 x 4 x 1.5 mm
No
No
Military
SOIC N
4V to 36V, ± 18V
General Purpose Amplifier
3.7 MHz
7@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: