PDP SEO Portlet

CA3140EZ

OP Amp Single GP ±18V/36V 8-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CA3140EZ
Secondary Manufacturer Part#: CA3140EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CA3140EZ is a BiMOS operational amplifier with MOSFET input/bipolar output in 8 pin DIP package. It combines advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. This BiMOS operational amplifier has gate protected MOSFET (PMOS) transistors in input circuit to provide very high input impedance, very low input current and high speed performance. The CA3140EZ is internally phase compensated to achieve stable operation in unity gain follower operation. It has access terminal for supplementary external capacitor if additional frequency roll off is desired. The output stage uses bipolar transistors and includes built-in protection against damage from load terminal short circuit to either supply rail or to ground.

  • Gain bandwidth product of 4.5MHz
  • Supply voltage from 4V to 36V
  • Slew rate of 9V/µs
  • Input offset voltage of 5mV at Vs = ±15V
  • Input offset current of 0.5pA at Vs = ±15V
  • Common mode rejection ratio (CMRR) of 90dB at Vs = ±15V,
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.000002@5 uA
5@5 mV
90 dB
Through Hole
1
1.6@5V mA
±18|36|±2|±3|±5|±9|±12|±15 V
-55 to 125 °C
8PDIP
8
Single|Dual
10.16 x 7.11 x 4.95 mm
No
No
Military
PDIP
4V to 36V, ± 18V
General Purpose Amplifier
3.7 MHz
7@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  373.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $: