CA3140AMZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: CA3140AMZ
Secondary Manufacturer Part#: CA3140AMZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000002@5 uA | ||
| 2@5 mV | ||
| 90 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.6@5V mA | ||
| ±18|36|±2|±3|±5|±9|±12|±15 V | ||
| -55 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| No | ||
| Military | ||
| SOIC N | ||
| 4V to 36V, ± 18V | ||
| General Purpose Amplifier | ||
| 3.7 MHz | ||
| 7@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |