CA3130MZ96
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: CA3130MZ96
Secondary Manufacturer Part#: CA3130MZ96
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 8@5 mV | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 0.5@5V mA | ||
| ±8|16|±2.5|±3|±5 V | ||
| -55 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| No | ||
| Military | ||
| SOIC N | ||
| 5V to 16V, ± 2.5V to ± 8V | ||
| General Purpose Amplifier | ||
| 30@±7.5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |