CA3130MZ
OP Amp Single GP ±8V/16V 8-Pin SOIC N
- RoHS 10 Compliant
- Tariff Charges
The CA3130MZ is a single BiMOS Operational Amplifier with MOSFET input/CMOS output. The CA3130 is combine the advantage of both CMOS and bipolar transistors. Gate-protected P-channel MOSFET (PMOS) transistors are used in the input circuit to provide very-high-input impedance, very-low-input current and exceptional speed performance. The use of PMOS transistors in the input stage results in common-mode input-voltage capability down to 0.5V below the negative-supply terminal, an important attribute in single-supply applications. A CMOS transistor-pair, capable of swinging the output voltage to within 10mV of either supply-voltage terminal (at very high values of load impedance), is employed as the output circuit. It can be phase compensated with a single external capacitor and has terminals for adjustment of offset voltage for applications requiring offset-null capability. Terminal provisions are also made to permit strobing of the output stage.
- Common-mode input-voltage range includes negative supply rail
- Input terminals can be swung 0.5V below negative supply rail
- CMOS output stage permits signal swing to either (or both) supply rails
- 1.5TO Input resistance
- 4.3pF at 1MHz Input capacitance
- 8mV Input offset voltage
- 0.1pA Input offset current
- 80dB Common-mode rejection ratio (CMRR)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 8@5 mV | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 0.5@5V mA | ||
| ±8|16|±2.5|±3|±5 V | ||
| -55 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| No | ||
| Military | ||
| SOIC N | ||
| 5V to 16V, ± 2.5V to ± 8V | ||
| General Purpose Amplifier | ||
| 30@±7.5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |