PDP SEO Portlet

CA3130EZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CA3130EZ
Secondary Manufacturer Part#: CA3130EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
8@5 mV
80 dB
Through Hole
1
0.5@5V mA
±8|16|±2.5|±3|±5 V
-55 to 125 °C
8PDIP
8
Single|Dual
10.16 x 7.11 x 4.95 mm
No
No
Military
PDIP
5V to 16V, ± 2.5V to ± 8V
General Purpose Amplifier
30@±7.5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: