PDP SEO Portlet

CA3130AMZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CA3130AMZ
Secondary Manufacturer Part#: CA3130AMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
2@5 mV
90 dB
Surface Mount
MSL 3 - 168 hours
1
0.5@5V mA
±8|16|±2.5|±3|±5 V
-55 to 125 °C
8SOIC N
8
Single|Dual
5 x 4 x 1.5 mm
No
No
Military
SOIC N
5V to 16V, ± 2.5V to ± 8V
General Purpose Amplifier
30@±7.5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:980  Mult:1  
USD $: