PDP SEO Portlet

AT45DQ161-SSHF-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DQ161-SSHF-T
Secondary Manufacturer Part#: AT45DQ161-SSHF-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
85 MHz
16 Mbit
No
Yes
Serial (SPI)
Gold over Nickel Palladium
260
40/Chip s
26 mA
6/Page ms
8 ns
16 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
16 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5.05(Max) x 3.99(Max) x 1.5(Max)
18 mA
2.3 to 3.6 V
No
Industrial
No
SOIC
3.6 V
2.3 V
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.5741
8000+
$1.56615
16000+
$1.5582
24000+
$1.55025
32000+
$1.5423