PDP SEO Portlet

AT45DQ161-SHF2B-T

8-SOIC-W, IND TEMP, 2.3V, T&R, BINARY MODE

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DQ161-SHF2B-T
Secondary Manufacturer Part#: AT45DQ161-SHF2B-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT45DQ161 is a 2.3V minimum, serial-interface sequential access Flash memory ideally suited for a wide variety of digital voice, image, program code, and data storage applications. The AT45DQ161 also supports Dual-I/O, Quad-I/O and the RapidS serial interface for applications requiring very high speed operation. Its 17,301,504 bits of memory are organized as 4,096 pages of 512 bytes or 528 bytes each. In addition to the main memory, the AT45DQ161 also contains two SRAM buffers of 512/528 bytes each. The buffers allow receiving of data while a page in the main memory is being reprogrammed. Interleaving between both buffers can dramatically increase a system's ability to write a continuous data stream. In addition, the SRAM buffers can be used as additional system scratch pad memory, and E 2 PROM emulation (bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation.Unlike conventional Flash memories that are accessed randomly with multiple address lines and a parallel interface, the Data Flash uses a serial interface to sequentially access its data. The simple sequential access dramatically reduces active pin count, facilitates simplified hardware layout, increases system reliability, minimizes switching noise, and reduces package size. The device is optimized for use in many commercial and industrial applications where high-density, low-pin count, low-voltage, and low-power are essential.To allow for simple in-system re-programmability, the AT45DQ161 does not require high input voltages for programming. The device operates from a single 2.3V to 3.6V power supply for the erase and program and read operations.

  • Single 2.3V - 3.6V supply
  • Serial Peripheral Interface (SPI) compatible
    • Supports SPI modes 0 and 3
    • Supports RapidS™ operation
    • Supports Dual-input and Quad-input Buffer Write
    • Supports Dual-output and Quad-output Read
  • Very high operating frequencies
    • 85MHz (for SPI)
    • 85MHz (for Dual-I/O and Quad-I/O)
    • Clock-to-output time (TV) of 6ns maximum
  • User configurable page size
    • 512 bytes per page
    • 528 bytes per page (default)
    • Page size can be factory pre-configured for 512 bytes
  • Two fully independent SRAM data buffers (512/528 bytes)
    • Allows receiving data while reprogramming the main memory array
  • Flexible programming options
    • Byte/Page Program (1 to 512/528 bytes) directly into main memory
    • Buffer Write
    • Buffer to Main Memory Page Program
  • Flexible erase options
    • Page Erase (512/528 b

Technical Attributes

Find Similar Parts

Description Value
85 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: