PDP SEO Portlet

AT45DB641E-MHN-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB641E-MHN-T
Secondary Manufacturer Part#: AT45DB641E-MHN-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
Sectored
Symmetrical
No
85 MHz
64 Mbit
No
Yes
Serial (SPI)
Gold over Nickel Palladium
260
208/Chip s
15 mA
5/Page ms
7 ns
64 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
64 MWords
-40 to 85 °C
85 °C
-40 °C
8UDFN
8
5 x 6 x 0.53
16 mA
1.65 to 3.6 V
No
Industrial
No
uDFN
3.6 V
1.7 V
3, 2.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$4.01429
12000+
$3.9597
24000+
$3.9396
48000+
$3.9195
96000+
$3.8994