PDP SEO Portlet

AT45DB321E-SHF-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB321E-SHF-T
Secondary Manufacturer Part#: AT45DB321E-SHF-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
Sectored
Symmetrical
No
85 MHz
32 Mbit
No
Yes
Serial NOR
SOIC W
Surface Mount
Serial (SPI)
SPI
Gold over Nickel Palladium
260
80/Chip s
22 mA
4/Page ms
7 ns
4M x 8bit
32 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
32 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIC EIAJ
8
5.35(Max) x 5.4(Max) x 1.91(Max)
3V Serial NOR Flash Memories
18 mA
2.3 to 3.6 V
No
Industrial
No
SOIC EIAJ
3.6 V
2.3 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.31429
4000+
$2.18919
8000+
$2.13158
16000+
$2.07692
32000+
$2.025