PDP SEO Portlet

AT45DB321E-MHF2B-T

Flash Serial 3V/3.3V 32Mbit 32M x 1bit 8-Pin UDFN T/R

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB321E-MHF2B-T
Secondary Manufacturer Part#: AT45DB321E-MHF2B-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Adesto AT45DB321E is a 2.3V minimum, serial-interface sequential access Flash memory ideally suited for a widevariety of digital voice, image, program code, and data storage applications. The AT45DB321E also supports the RapidSserial interface for applications requiring very high speed operation. Its 34,603,008 bits of memory are organized as8,192 512 bytes or 528 bytes each. In addition to the main memory, the AT45DB321E also contains two SRAMbuffers of 512/528 bytes each. The buffers allow receiving of data while main memory is beingreprogrammed. Interleaving between both buffers can dramatically increase a system's ability to write a continuous datastream. In addition, the SRAM buffers can be used as additional system scratch pad memory, and E2PROM emulation(bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation.Unlike conventional Flash memories that are accessed randomly with multiple address lines and a parallel interface, theAdesto DataFlash uses a serial interface to sequentially access its data. The simple sequential access dramaticallyreduces active pin count, facilitates simplified hardware layout, increases system reliability, minimizes switching noise,and reduces package size. The device is optimized for use in many commercial and industrial applications wherehigh-density, low-pin count, low-voltage, and low-power are essential.To allow for simple in-system re-programmability, the AT45DB321E does not require high input voltages forprogramming. The device operates from a single 2.3V to 3.6V power supply for the erase and program and readoperations. The AT45DB321E is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consistingof the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).All programming and erase cycles are self-timed.

  • Single 2.3V - 3.6V supply
  • Serial Peripheral Interface (SPI) compatible
  • Supports SPI modes 0 and 3
  • Supports RapidS™ operation
  • Continuous read capability through entire array
  • Up to 85MHz
  • Low-power read option up to 15MHz
  • Clock-to-output time (tV) of 6ns maximum
  • User configurable page size
  • 512 bytes per page
  • 528 bytes per page (default)
  • Page size can be factory pre-configured for 512 bytes
  • Two fully independent SRAM data buffers (512/528 bytes)
  • Flexible programming options
  • Byte/Page Program (1 to 512/528 bytes) directly into main memory
  • Buffer Write
  • Buffer to Main Memory Page Program
  • Flexible erase options
  • Page Erase (512/528 bytes)
  • Block Erase (4KB)
  • Sector Erase (64KB)
  • Chip Erase (32-Mbits)
  • Program and Erase Suspend/Resume
  • Advanced hardware and software data protection features
  • Individual se

Technical Attributes

Find Similar Parts

Description Value
7 ns
Sectored
Symmetrical
No
70 MHz
32 Mbit
No
Yes
Serial (SPI)
Gold over Nickel Palladium
260
80/Chip s
22 mA
4/Page ms
7 ns
32 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
32 MWords
-40 to 85 °C
85 °C
-40 °C
8UDFN
8
5 x 6 x 0.53
18 mA
2.3 to 3.6 V
No
Industrial
No
uDFN
3.6 V
2.3 V
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$3.66857
12000+
$3.47027
24000+
$3.37895
48000+
$3.29231
96000+
$3.21