PDP SEO Portlet

AT45DB161E-MHF-Y

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB161E-MHF-Y
Secondary Manufacturer Part#: AT45DB161E-MHF-Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
Sectored
Symmetrical
No
85 MHz
16 Mbit
No
Yes
Serial (SPI)
Gold over Nickel Palladium
260
40/Chip s
22 mA
4/Page ms
7 ns
16 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
16 MWords
-40 to 85 °C
85 °C
-40 °C
8UDFN
8
5 x 6 x 0.53
18 mA
2.3 to 3.6 V
No
Industrial
No
uDFN
3.6 V
2.3 V
3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1710  Mult:570  
USD $:
1710+
$2.2572
3420+
$2.2458
6840+
$2.2344
13680+
$2.223
27360+
$2.2116