PDP SEO Portlet

AT45DB161E-MHF-T

Flash Serial-SPI 2.5V/3.3V 16Mbit 6ns 8-Pin UDFN EP T/R

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB161E-MHF-T
Secondary Manufacturer Part#: AT45DB161E-MHF-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Adesto® AT45DB161E is a 2.3V or 2.5V minimum, serial-interface sequential access Flash memory ideally suited for a wide variety of digital voice, image, program code, and data storage applications. The AT45DB161E also supports the RapidS serial interface for applications requiring very high speed operation. Its 17,301,504 bits of memory are organized as 4,096 pages of 512 bytes or 528 bytes each. In addition to the main memory, the AT45DB161E also contains two SRAM buffers of 512/528 bytes each. The buffers allow receiving of data while a page in the main memory is being reprogrammed. Interleaving between both buffers can dramatically increase a system's ability to write a continuous data stream. In addition, the SRAM buffers can be used as additional system scratch pad memory, and E2 PROM emulation (bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation

  • Serial Peripheral Interface (SPI) compatible
  • Continuous read capability through entire array
  • User configurable page size
  • Two fully independent SRAM data buffers (512/528 bytes)
  • Flexible programming options
  • Flexible erase options
  • Program and Erase Suspend/Resume
  • Advanced hardware and software data protection features
  • 128byte, One-Time Programmable (OTP) Security Register
  • Hardware and software controlled reset options

Technical Attributes

Find Similar Parts

Description Value
7 ns
21 Bit
Sectored
Symmetrical
No
85 MHz
16 Mbit
No
Yes
Serial (SPI)
Gold
40/Chip s
26 mA
40/Page ms
6 ns
16 Mbit
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
8UDFN EP
8
5 x 6 x 0.53 mm
18 mA
2.3 to 3.6 V
No
Industrial
No
uDFN EP
3.6 V
2.3 V
3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.0889
12000+
$2.07835
24000+
$2.0678
48000+
$2.05725
96000+
$2.0467