PDP SEO Portlet

AT45DB081E-UUN-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB081E-UUN-T
Secondary Manufacturer Part#: AT45DB081E-UUN-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
Sectored
Symmetrical
No
133 MHz
8 MB
No
Yes
Serial-SPI
20/Chip s
15 mA
4/Page ms
7 ns
8 Mbit
Surface Mount
8
1 Bit
8 MWords
-40 to 85 °C
85 °C
-40 °C
8WLCSP
8
1.9 x 1.4 x 0.3 mm
16 mA
0
Industrial
No
WLCSP
3.6 V
1.7 V
3, 2.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.4949
10000+
$1.48735