PDP SEO Portlet

AT45DB041E-MHN2B-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB041E-MHN2B-T
Secondary Manufacturer Part#: AT45DB041E-MHN2B-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
Sectored
Symmetrical
No
85 MHz
4 Mbit
No
Yes
Serial (SPI)
Gold over Nickel Palladium
260
17/Chip s
15 mA
3/Page ms
7 ns
4 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
4 MWords
-40 to 85 °C
85 °C
-40 °C
8UDFN
8
5 x 6 x 0.53
16 mA
1.65 to 3.6 V
No
Industrial
No
uDFN
3.6 V
1.65 V
3, 2.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.0494
12000+
$1.0441
24000+
$1.0388
48000+
$1.0335
96000+
$1.0282