AT45DB041E-MHN-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB041E-MHN-T
Secondary Manufacturer Part#: AT45DB041E-MHN-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| 85 MHz | ||
| 4 Mbit | ||
| No | ||
| Yes | ||
| Serial (SPI) | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 17/Chip s | ||
| 15 mA | ||
| 3/Page ms | ||
| 7 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 Bit | ||
| 4 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8UDFN | ||
| 8 | ||
| 5 x 6 x 0.53 | ||
| 16 mA | ||
| 1.65 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| uDFN | ||
| 3.6 V | ||
| 1.65 V | ||
| 3, 2.5 V | ||
| 1.8, 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |