PDP SEO Portlet

AT45DB021E-SSHN2B-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB021E-SSHN2B-T
Secondary Manufacturer Part#: AT45DB021E-SSHN2B-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
22 Bit
Sectored
Symmetrical
No
70 MHz
2 Mbit
No
No
Serial (SPI)
Gold
4.5/Chip s
16 mA
4/Page ms
8 ns
2 Mbit
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
4.98 x 3.99 x 1.48 mm
16 mA
1.65 to 3.6 V
No
Industrial
No
SOIC
3.6 V
1.65 V
3, 2.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.8514
8000+
$0.8471
16000+
$0.8428
32000+
$0.8385
64000+
$0.8342