AT45DB021E-SSHN-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
7 ns | ||
22 Bit | ||
Sectored | ||
Symmetrical | ||
No | ||
70 MHz | ||
2 Mbit | ||
No | ||
No | ||
Serial (SPI) | ||
Gold | ||
4.5/Chip s | ||
16 mA | ||
4/Page ms | ||
8 ns | ||
2 Mbit | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
8 | ||
-40 to 85 °C | ||
85 °C | ||
-40 °C | ||
8SOIC | ||
8 | ||
4.98 x 3.99 x 1.48 mm | ||
16 mA | ||
1.65 to 3.6 V | ||
No | ||
Industrial | ||
No | ||
SOIC | ||
3.6 V | ||
1.65 V | ||
3, 2.5 V | ||
1.8, 2.5, 3.3 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542320051 |
Schedule B: | 8542320050 |