PDP SEO Portlet

AT25XV041B-MAHV-T

X-ENERGY, 8-UDFN (2X3X0.6), IND TEMP, 1.65V-4.4V, T&R

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25XV041B-MAHV-T
Secondary Manufacturer Part#: AT25XV041B-MAHV-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT25XV041B-MAHV-T is a SPI serial flash memory with dual-I/O support. It is a serial interface flash memory device for a wide variety of high-volume consumer and connected applications. It can be operated using modern lithium battery technologies over a wide input voltage range of 1.65V to 4.4V. It is designed for systems in which program code is shadowed from Flash memory into embedded or external RAM (code shadow) for execution, where code is updated over the air, where small amounts of data are stored locally in the flash memory. The erase block sizes of the AT25XV041B have been optimized to meet the needs of today's code and data storage applications. The device supports 256-byte page erase, as well as 4Kbyte, 32Kbyte, and 64Kbyte block erase operations. By optimizing the size of the erase blocks, the memory space can be used much more efficiently.

  • 4-megabit density
  • Operating voltage range from 1.65V to 4.4V
  • Supports SPI modes 0 and 3, supports dual-I/O operation
  • 85MHz maximum operating frequency
  • Flexible, optimized erase architecture for code + data storage applications
  • Hardware controlled locking of protected sectors via WP (active low) pin
  • 64bytes factory programmed with a unique identifier
  • Automatic checking and reporting of erase/program failures
  • JEDEC standard manufacturer and device ID read methodology
  • 8-pad UDFN package, industrial operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: