PDP SEO Portlet

AT25XE011-XMHN-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25XE011-XMHN-T
Secondary Manufacturer Part#: AT25XE011-XMHN-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
104 MHz
1 MB
No
No
Serial-SPI
2.2/Chip s
7 mA
3/Page ms
8 ns
1 Mbit
Surface Mount
8
1 Bit
1 MWords
-40 to 85 °C
85 °C
-40 °C
8TSSOP
13 mA
0
Industrial
No
3.6 V
1.65 V
3, 2.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.97355
8000+
$0.96863
16000+
$0.96371
32000+
$0.9588
64000+
$0.95388