PDP SEO Portlet

AT25SL321-UUE-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25SL321-UUE-T
Secondary Manufacturer Part#: AT25SL321-UUE-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
32 Mbit
Yes
Serial-SPI
Tin-Silver-Copper
80/Chip s
20 mA
2 V
5/Page ms
7|8 ns
32 Mbit
1.7 V
Surface Mount
8
1 Bit
32 MWords
-40 to 85 °C
85 °C
-40 °C
8WLCSP
8
2.284 x 1.551 x 0.275 mm
15 mA
1.7 to 2 V
No
Industrial
No
WLCSP
2 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.69498
10000+
$0.69147