PDP SEO Portlet

AT25SL321-MHE-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25SL321-MHE-T
Secondary Manufacturer Part#: AT25SL321-MHE-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
No
NOR
104 MHz
32 Mbit
Yes
Serial-SPI
Gold over Nickel Palladium
80/Chip s
20 mA
5/Page ms
7|8 ns
32 Mbit
Surface Mount
MSL 1 - Unlimited
8
8 Bit
4 MWords
-40 to 85 °C
85 °C
-40 °C
8UDFN
8
6 x 5 x 0.53 mm
15 mA
1.7 to 2 V
No
Industrial
No
uDFN
2 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.70576
12000+
$0.7022
24000+
$0.69863
48000+
$0.69507
96000+
$0.6915