PDP SEO Portlet

AT25SF321B-SSHB-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25SF321B-SSHB-T
Secondary Manufacturer Part#: AT25SF321B-SSHB-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
24 Bit
Sectored
Symmetrical
No
NOR
108 MHz
32 Mbit
Yes
SPI
260 °C
30/Chip s
12 mA
3.6 V
3/Page ms
7 ns
32 Mbit
2.7 V
Surface Mount
MSL 1 - Unlimited
8
1 Bit
32 Mbit
-40 to 85 °C
85 °C
-40 °C
32M x 1
8SOIC
8
5.05 x 3.99 x 1.5 mm
15 mA
2.7 to 3.6 V
No
Industrial
No
SOIC
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.73161
8000+
$0.72792
16000+
$0.72422
32000+
$0.72052
64000+
$0.71683