PDP SEO Portlet

AT25DN512C-MAHF-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25DN512C-MAHF-T
Secondary Manufacturer Part#: AT25DN512C-MAHF-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
16 Bit
Sectored
Symmetrical
No
104 MHz
512 Kb
No
No
Serial (SPI)
Gold over Nickel Palladium
260
2/Chip s
15 mA
5/Page ms
7 ns
512 Kb
Surface Mount
MSL 1 - Unlimited
8
1 Bit
512 kWords
-40 to 85 °C
85 °C
-40 °C
8UDFN EP
8
2 x 3 x 0.55(Max)
12 mA
2.3 to 3.6 V
No
Industrial
No
uDFN EP
3.6 V
2.3 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.38115
20000+
$0.37922