PDP SEO Portlet

AT25DN256-XMHF-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25DN256-XMHF-T
Secondary Manufacturer Part#: AT25DN256-XMHF-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
No
256 Kb
No
No
Serial-SPI
SPI
Gold over Nickel Palladium
260 °C
0.35/Chip s
12 mA
1.75/Page ms
6 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
8
1 Bit
256 kWords
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
3 x 4.4 x 1 mm
16 mA
0
Industrial
No
TSSOP
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.34286
16000+
$0.32432
32000+
$0.31579
64000+
$0.30936
128000+
$0.30777