PDP SEO Portlet

AT25DF041B-MAHNHR-T

Flash Serial-SPI 2.5V/3.3V 4Mbit 4M 1bit 6ns 8-Pin UDFN EP T/R

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25DF041B-MAHNHR-T
Secondary Manufacturer Part#: AT25DF041B-MAHNHR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7.5 ns
Sectored
Symmetrical
No
85 MHz
4 Mbit
No
No
Serial-SPI
Gold over Nickel Palladium
260
4.5/Chip s
8 mA
2.5/Page ms
6 ns
4 Mbit
Surface Mount
MSL 1 - Unlimited
8
1 Bit
4 MWords
-40 to 85 °C
125 °C
-40 °C
8UDFN EP
8
2 x 3 x 0.55(Max)
15 mA
1.65 to 3.6 V
No
Industrial
No
uDFN EP
3.6 V
1.65 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1088
10000+
$1.1032
20000+
$1.0976
40000+
$1.092
80000+
$1.0864