PDP SEO Portlet

AT25DF011-MAHN-T

Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT25DF011-MAHN-T
Secondary Manufacturer Part#: AT25DF011-MAHN-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
104 MHz
1 Mbit
No
No
Serial-SPI
Gold over Nickel Palladium
2.3/Chip s
10 mA
3.5/Page ms
8 ns
1 Mbit
Surface Mount
8
1 Bit
1 MWords
-40 to 85 °C
85 °C
-40 °C
8UDFN EP
8
2 x 3 x 0.55(Max)
16 mA
1.65 to 3.6 V
No
Industrial
No
uDFN EP
3.6 V
1.65 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.82269
10000+
$0.81854
20000+
$0.81438
40000+
$0.81022
80000+
$0.80607