9ZXL1550BKLFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 150 MHz | ||
| 33 MHz | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 64VFQFPN | ||
| 64 | ||
| 0.5000 | ||
| 9 x 9 x 0.83 | ||
| No | ||
| Commercial | ||
| VFQFPN | ||
| PLL Clock Buffer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |