9ZX21901BKLFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Zero Delay Buffer | ||
| MLF | ||
| 400 MHz | ||
| 33 MHz | ||
| Differential | ||
| 2 | ||
| 19 | ||
| 72 | ||
| 70 °C | ||
| 0 °C | ||
| HCSL | ||
| 9ZX21901B Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |