9ZML1256AKILF
Clock Multiplexer 2-Input 72-Pin VFQFPN Tray
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: 9ZML1256AKILF
Secondary Manufacturer Part#: 9ZML1256AKILF
- RoHS 10 Compliant
- Tariff Charges
9ZML1256AKILF is a 2:12 clock multiplexer for PCIe Gen1–5 and UPI. Each input clock has software adjustable input-to-output delay when operating in Zero-Delay (ZDB) mode. The devices also implement an extensive set of features ensuring that clock is well behaved with today's ever more complex power-up sequencing. This has an SMBus Write Lockout pin for increased device and system security. Typical application includes servers/high-performance computing, nVME storage, networking, accelerators, industrial control.
- 85MHz output impedance, 12 number of clock outputs
- 2:12 ZDB/FOB with SMBus write protection
- 12 low-power HCSL (LP-HCSL) outputs
- Flexible power sequencing (FPS) configuration via SMBus
- Power down tolerant input (PDT); inputs: SEL-A-B#, SADR[1:0]-tri, OE# pins
- Input-to-output delay: 0ps default. Programmable through 360°
- 2 software-configurable input-to-output delay lines
- Dedicated OE# pins support PCIe CLKREQ# function
- Selectable ZDB bandwidths minimizes jitter peaking in cascaded ZDB topologies
- 72pin VFQFPN, operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |