PDP SEO Portlet

9ZML1255AKILF

Clock Multiplexer 2-Input 72-Pin VFQFPN Tray

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9ZML1255AKILF
Secondary Manufacturer Part#: 9ZML1255AKILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9ZML1255AKILF is a 2:12 clock multiplexer for PCIe Gen1–5 and UPI. Each input clock has software adjustable input-to-output delay when operating in Zero-Delay (ZDB) mode. The devices also implement an extensive set of features ensuring that clock is well behaved with today's ever more complex power-up sequencing. Typical application includes servers/high-performance computing, nVME storage, networking, accelerators, industrial control.

  • 85MHz output impedance, 12 number of clock outputs
  • 2:12 ZDB/FOB
  • 12 low-power HCSL (LP-HCSL) outputs
  • Flexible power sequencing (FPS) configuration via SMBus
  • Power down tolerant input (PDT); inputs: SEL-A-B#, SADR[1:0]-tri, OE# pins
  • Input-to-output delay: 0ps default. Programmable through 360°
  • 2 software-configurable input-to-output delay lines
  • Dedicated OE# pins support PCIe CLKREQ# function
  • Selectable ZDB bandwidths minimizes jitter peaking in cascaded ZDB topologies
  • 72pin VFQFPN, operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
168+
$6.95714
336+
$6.70998
672+
$6.67592
1344+
$6.49148
2688+
$6.45819