PDP SEO Portlet

9VRS4420DKLFT

Clock Generator, 25 MHz, 48 Pins, VFQFPN

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9VRS4420DKLFT
Secondary Manufacturer Part#: 9VRS4420DKLFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9VRS4420DKLFT is a main clock for avoton and rangley microserver in 48 pin VFQFPN package. It is driven with a 14.31818MHz crystal and generates a variety of clocks, including two DIF clocks suitable for Ethernet applications. An SMBus interface allows full control of the device.

  • DIF outputs run in power-down, supports Wake-On-LAN
  • 25MHz output can run in power down; supports Wake-On-LAN
  • Selectable spread % on SRC, PCI, supports margining
  • External 14.318MHz crystal; supports tight ppm
  • CLKREQ# pins, support SRC power management
  • LP-HCSL clock outputs, reduced power and board space
  • LP-HCSL outputs internally terminated to 85O differential impedance; reduced board space
  • Extended high commercial (0 to +85°C) operating range
  • DIF cycle-to-cycle jitter 85ps
  • SRC/SATA cycle-to-cycle jitter 85ps, SRC(6:1) and DIF(1:0) are PCIe Gen1-3 compliant

Technical Attributes

Find Similar Parts

Description Value
Clock Generator
VFQFPN
48
85 °C
0 °C
25 MHz
LPHCSL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: