9LPRS436CKLF
Manufacturer:Renesas Electronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 9LPRS436CKLF
Secondary Manufacturer Part#: 9LPRS436CKLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 27 MHz | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 5 V | ||
| 0 to 85 °C | ||
| 12 to 166.67 MHz | ||
| 48VFQFPN EP | ||
| 48 | ||
| 0.4000 | ||
| 6 x 6 x 0.88 mm | ||
| No | ||
| Industrial | ||
| VFQFPN EP | ||
| PLL Clock Synthesizer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |