PDP SEO Portlet

9FGV1006C000LTGI

Programmable PhiClock Generator 1MHz to 240MHz 2-OUT 16-Pin LGA Tray

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9FGV1006C000LTGI
Secondary Manufacturer Part#: 9FGV1006C000LTGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9FGV1006C000LTGI is a PCIe Gen1–6 low-power programmable PhiClock™ generator. This device is optimized for low-phase noise spread-spectrum applications such as PCIe® Express. Four user-defined configurations may be selected via two hardware select pins or two I²C bits, allowing easy software selection of the desired configuration. Any one of the four OTP configurations may be specified as the default when operating in I²C mode. Compute/networking applications are high-performance computing (HPC), enterprise storage including eSSDs, 10G / 25G / 100G Ethernet, fibre optic modules, NVLink.

  • PCIe Gen6 jitter (CC) is 50fs RMS
  • 2 or 4 programmable output pairs plus 2 LVCMOS REF outputs
  • 1MHz–325MHz LVDS or LP-HCSL outputs, 1MHz–200MHz LVCMOS outputs
  • Direct connection to HCSL, LVDS and LVCMOS I/O standards
  • On-board OTP supports up to 4 complete configurations
  • 1 integer, fractional or spread spectrum output frequency per configuration
  • Internal crystal load capacitors, 4 programmable I²C addresses: D0, D2, D4, D6
  • Programmable spread spectrum modulation frequency and amount
  • 276fs RMS 12KHz–20MHz typical phase jitter at 156.25MHz
  • 0.5mm pitch 16-LGA package, -40 to +85°C temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$3.3957
980+
$3.37855
1960+
$3.3614
3920+
$3.34425
7840+
$3.3271