PDP SEO Portlet

9FGV1005CQ506LTGI

Programmable PhiClock Generator 1MHz to 240MHz 2-OUT 16-Pin LGA Bulk

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9FGV1005CQ506LTGI
Secondary Manufacturer Part#: 9FGV1005CQ506LTGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9FGV1005CQ506LTGI is a low phase-noise, low-power programmable PhiClock™ generator. The device is optimized for low phase noise in non-spread spectrum applications such as Ethernet or PCI Express. Four user-defined configurations may be selected via two hardware select pins or two I2C bits, allowing easy software selection of the desired configuration. Applications include high-performance Computing (HPC), enterprise Storage including eSSDs, 10G / 25G / 100G Ethernet, data centre accelerators, multiple XO replacement. Easily configured with Renesas Timing Commander™ software or web configuration tool.

  • Common clocked, independent reference without spread spectrum
  • 2 programmable output pairs plus 1 REF output, 1 integer output frequency per configuration
  • 1MHz to 325MHz differential outputs range, 1MHz to 200MHz single-ended outputs range
  • 261fs RMS 12KHz to 20MHz typical phase jitter at 156.25MHz, PCIe Gen5 jitter (CC) 0.08ps RMS
  • PCIe Gen5 jitter (SRNS) 0.07ps RMS, internal crystal load capacitors
  • 1.8V supply voltage (all pins), 100 ohm output impedance, 2 PCIe clock outputs
  • 50MHz internal XTAL frequency, supports HCSL, LVDS and LVCMOS I/O standards
  • On-board OTP supports up to 4 complete configurations
  • Configuration selected via strapping pins or I²C
  • 16 pin LGA package, temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $: