PDP SEO Portlet

9FGV1005CQ501LTGI

Clock Generator IC, Programmable, 240MHz, 2 Outputs, 3.3V, LGA-EP-16, -40°C to 85°C

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9FGV1005CQ501LTGI
Secondary Manufacturer Part#: 9FGV1005CQ501LTGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9FGV1005CQ501LTGI is a low phase-noise, low-power programmable PhiClock™ generator. The device is optimized for low phase noise in non-spread spectrum applications such as Ethernet or PCI Express. Four user-defined configurations may be selected via two hardware select pins or two I2C bits, allowing easy software selection of the desired configuration. Applications include high-performance Computing (HPC), enterprise Storage including eSSDs, 10G / 25G / 100G Ethernet, data centre accelerators, multiple XO replacement. Easily configured with Renesas Timing Commander™ software or web configuration tool.

  • Common clocked, independent reference without spread spectrum
  • 2 programmable output pairs plus 1 REF output, 1 integer output frequency per configuration
  • 1MHz to 325MHz differential outputs range, 1MHz to 200MHz single-ended outputs range
  • 261fs RMS 12KHz to 20MHz typical phase jitter at 156.25MHz, PCIe Gen5 jitter (CC) 0.08ps RMS
  • PCIe Gen5 jitter (SRNS) 0.07ps RMS, internal crystal load capacitors
  • Supports HCSL, LVDS and LVCMOS I/O standards
  • On-board OTP supports up to 4 complete configurations
  • Configuration selected via strapping pins or I²C
  • 16 pin LGA package, temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$4.87143
980+
$4.60811
1960+
$4.48684
3920+
$4.3718
7840+
$4.2625