PDP SEO Portlet

9FGV1001CQ505LTGI

Programmable PhiClock Generator 1MHz to 240MHz 4-OUT 24-Pin LGA T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9FGV1001CQ505LTGI
Secondary Manufacturer Part#: 9FGV1001CQ505LTGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9FGV1001CQ505LTGI is a low phase-noise, low-power programmable PhiClock™ generator. This device is optimized for low phase noise spread-spectrum applications such as PCIe Express. Four user-defined configurations may be selected via two hardware select pins or two I2C bits, allowing easy software selection of the desired configuration. Typical application includes high-performance computing (HPC), enterprise storage including eSSDs, 10G / 25G / 100G Ethernet, data centre accelerators, multiple XO replacement.

  • 3.3V supply voltage–all pins, 100 ohms output impedance
  • 4 number of PCIe clock outputs, 50MHz internal XTAL frequency
  • Common clocked, independent reference without spread spectrum (SRnS)
  • 125mW at 1.8V, LP-HCSL outputs at 100MHz
  • Individual 1.8V to 3.3V VDDO for each output pair
  • Supports HCSL, LVDS and LVCMOS I/O standards
  • On-board OTP supports up to 4 complete configurations
  • Configuration selected via strapping pins or I2C
  • Internal crystal load capacitors, 4 programmable I2C addresses: D0, D2, D4, D6
  • 24 pin LGA-EP package, operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$4.4
980+
$4.2552
1960+
$4.2336
3920+
$4.212
7840+
$4.1904