PDP SEO Portlet

9FGV1001C001NBGI

Clock Generator 240MHz 4-Out 24-Pin VFQFPN Bulk

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9FGV1001C001NBGI
Secondary Manufacturer Part#: 9FGV1001C001NBGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9FGV1001C is a low phase-noise, low-power programmable PhiClock™ generator. The device is optimized for low phase noise in non-spread spectrum applications such as Ethernet or PCI Express. Four user-defined configurations may be selected via two hardware select pins or two I2C bits, allowing easy software selection of the desired configuration. Typical application includes high-performance computing (HPC), enterprise storage including eSSDs, 10G / 25G / 100G Ethernet, data centre accelerators, multiple XO replacement.

  • Common clocked (CC), independent reference without spread spectrum (SRnS)
  • 4 programmable output pairs plus 2 REF outputs, 25MHz external XTAL frequency
  • 1 integer output frequency per configuration
  • 1MHz to 325MHz differential outputs, 1MHz to 200MHz single-ended outputs
  • 261fs RMS 12KHz to 20MHz typical phase jitter at 156.25MHz
  • PCIe Gen5 jitter (CC) 0.08ps RMS, PCIe Gen5 jitter (SRNS) 0.07ps RMS
  • Supports HCSL, LVDS and LVCMOS I/O standards
  • HCSL utilizes LP-HCSL technology for improved performance, lower power and higher integration
  • 3.3V supply voltage on all pins, 100 ohm impedance
  • 24 pin VFQFPN, ambient operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$3.7026
980+
$3.6839
1960+
$3.6652
3920+
$3.6465
7840+
$3.6278