9FGV0241AKLF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: 9FGV0241AKLF
Secondary Manufacturer Part#: 9FGV0241AKLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Generator | ||
| VFQFPN-EP | ||
| LVDS | ||
| Surface Mount | ||
| 2 | ||
| 24 | ||
| 1.8 V | ||
| 70 °C | ||
| 0 °C | ||
| LPHCSL, LVCMOS | ||
| 4 x 4 x 0.85 mm | ||
| VFQFPN EP | ||
| 1.9 Vdc | ||
| 1.7 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |