PDP SEO Portlet

9FGU0241AKILFT

PLL Clock Generator, 100 MHz, 2 Outputs, 1.425 V to 1.575 V, 24 Pins, VFQFPN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9FGU0241AKILFT
Secondary Manufacturer Part#: 9FGU0241AKILFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9FGU0241 is a member of IDT’s 1.5 V Ultra-Low-Power PCIe clock family with integrated output terminations providing Zo=100 O. The device has 2 output enables for clock management, 2 different spread spectrum levels in addition to spread off, and 2 selectable SMBus addresses.

  • Direct connection to 100 O transmission lines; saves 16 resistors compared to standard PCIe devices
  • 23 mW typical power consumption; reduced thermal concerns Outputs can optionally be supplied from any voltage between 1.05 and 1.5 V; maximum power savings
  • OE# pins; support DIF power management Programmable Slew rate for each output; allows tuning for various line lengths
  • Programmable output amplitude; allows tuning for various application environments
  • DIF outputs blocked until PLL is locked; clean system start-up
  • Selectable 0%, -0.25% or -0.5% spread on DIF outputs; reduces EMI External 25 MHz crystal such as the IDT 603-25-150 (25 MHz); supports tight ppm with 0 ppm synthesis error
  • Configuration can be accomplished with strapping pins; SMBus interface not required for device control
  • 3.3 V tolerant SMBus interface works with legacy controllers
  • Space saving 4 x 4 mm 24-pin VFQFPN; minimal board space
  • Selecta

Technical Attributes

Find Similar Parts

Description Value
PLL Clock Generator
VFQFPN-EP
LVDS
2
24
85 °C
-40 °C
100 MHz
LPHCSL, LVCMOS
1.575 Vdc
1.425 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: