9FGU0231AKLF
PLL Clock Generator, 100 MHz, 2 Outputs, 1.425 V to 1.575 V, 24 Pins, VFQFPN-EP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: 9FGU0231AKLF
Secondary Manufacturer Part#: 9FGU0231AKLF
- RoHS 10 Compliant
- Tariff Charges
The 9FGU0231 is a member of IDT’s 1.5 V Ultra-Low-Power PCIe clock family. The device has 2 output enables for clock management, 2 different spread spectrum levels in addition to spread off, and 2 selectable SMBus addresses.
- LP-HCSL outputs; save 4 resistors compared to standard PCIe devices
- 23 mW typical power consumption; reduced thermal concerns
- Outputs can optionally be supplied from any voltage between 1.05 and 1.5 V; maximum power savings
- OE# pins; support DIF power management
- Programmable Slew rate for each output; allows tuning for various line lengths
- Programmable output amplitude; allows tuning for various application environments
- DIF outputs blocked until PLL is locked; clean system start-up
- Selectable 0%, -0.25% or -0.5% spread on DIF outputs; reduces EMI
- External 25 MHz crystal such as the IDT 603-25-150 (25 MHz); supports tight ppm with 0 ppm synthesis error
- Configuration can be accomplished with strapping pins; SMBus interface not required for device control
- 3.3 V tolerant SMBus interface works with legacy controllers
- Space saving 4x4 mm 24-pin VFQFPN; minimal board space
- Selectable SMBus
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Generator | ||
| VFQFPN-EP | ||
| LVDS | ||
| 2 | ||
| 24 | ||
| 70 °C | ||
| 0 °C | ||
| 100 MHz | ||
| LPHCSL, LVCMOS | ||
| 1.575 Vdc | ||
| 1.425 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |