9FGP204BKLFT
CK-MNG+ Peripheral Synthesizer for Intel Servers
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 9FGP204BKLFT
Secondary Manufacturer Part#: 9FGP204BKLFT
- RoHS 10 Compliant
- Tariff Charges
- Selectable SMBus Address - D0/D1 or C0/C1
- Spread Spectrum capability on CPU and DOT 96MHz clocks
- SMBus Control:
- M/N and spread programming on CPU and DOT96MHz clocks via SMBus
- Differential outputs can be disabled via pins or SMBus
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 MHz | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 5.25, 4.75, 5 V | ||
| 0 to 70 °C | ||
| 25 to 400 MHz | ||
| 40MLF | ||
| 40 | ||
| 0.5000 | ||
| 6 x 6 x 0.85 mm | ||
| No | ||
| MLF | ||
| PLL Clock Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |