9FGP204BKLF
Manufacturer:Renesas Electronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 9FGP204BKLF
Secondary Manufacturer Part#: 9FGP204BKLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 MHz | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 25 to 400 MHz | ||
| 40MLF | ||
| 40 | ||
| 0.5000 | ||
| 6 x 6 x 0.85 mm | ||
| No | ||
| MLF | ||
| PLL Clock Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |