PDP SEO Portlet

9FGL0651DKILF

Clock Generator IC, 25MHz, 6 Outputs, 3.465V, VFQFPN-EP-40, -40°C to 85°C

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9FGL0651DKILF
Secondary Manufacturer Part#: 9FGL0651DKILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9FGL0651DKILF is a 3.3V PCIe Gen1-5 clock generator. Applications include servers/high-performance computing, nVME storage, networking, accelerators, industrial control.

  • 6 clock output, 85 output impedance
  • 2, 4, 6, or 8 100MHz PCIe output pairs, one 3.3V LVCMOS REF output with wake-OnLAN (WOL) support
  • 90fs RMS typical jitter (PCIe Gen5 CC), 50ps cycle-to-cycle jitter on differential outputs
  • 50ps output-to-output skew on differential outputs, ±0ppm synthesis error on differential outputs
  • 2 selectable SMBus addresses, DIF outputs blocked until PLL is locked, clean system start-up
  • VDDIO rail allows 35% power savings at optional 1.05V
  • SMBus-selectable features allows optimization to customer requirements
  • 25MHz input frequency
  • OE# pins support PCIe CLKREQ# function, pin-selectable SRnS 0%, CC 0% and CC/SRIS -0.5% spread
  • 40 pin VFQFPN package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$3.38571
980+
$3.2027
1960+
$3.11842
3920+
$3.03846
7840+
$2.9625