9FG108EGILF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 9FG108EGILF
Secondary Manufacturer Part#: 9FG108EGILF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.3000 V | ||
| -40 to 85 °C | ||
| 100 to 400 MHz | ||
| 48TSSOP | ||
| 48 | ||
| 0.5000 | ||
| 0 | ||
| Industrial | ||
| PLL Frequency Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390050 |