PDP SEO Portlet

9FG104EGLFT

PLL Frequency Synthesizer, 100 MHz to 400 MHz, 4 Outputs, 3.135 V to 3.465 V, 28 Pins, TSSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9FG104EGLFT
Secondary Manufacturer Part#: 9FG104EGLFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9FG104EGLFT is a frequency generator for PCIE GEN1/2, USB3.0, QPI & SATA. It is a frequency generator that provides 4 differential HCSL output pairs. It can be used to drive PCIe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818MHz or 25MHz crystal. The 9FG104EGLFT can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50ps and output-to-output skew of less than 35ps.

  • Crystal or reference input
  • 4 - 0.7V current-mode HCSL output pairs
  • Supports serial-ATA at 100MHz
  • Two spread spectrum modes: -0.5% down spread and +/-0.25% centre spread, lower EMI
  • 31.5KHz spread modulation rate, passes USB3 compliance testing
  • Unused outputs may be disabled in either driven or Hi-Z state for power management
  • Phase jitter of PCIe Gen1/2 3ps rms
  • Frequency accuracy on output clocks of +/-300ppm & +/-50ppm on all o/p frequencies with spread off
  • Temperature range from 0 to +70°C
  • Available in 28-pin TSSOP package

Technical Attributes

Find Similar Parts

Description Value
PLL Frequency Synthesizer
Crystal
4
28
70 °C
0 °C
400 MHz
100 MHz
HCSL
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: